Tab Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718348-1

DigiKey Part Number
17-1718348-1TR-ND - Tape & Reel (TR)
17-1718348-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718348-1
Description
CONN TAB 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1718348-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,75300 Kč27,53 Kč
252,58600 Kč64,65 Kč
502,46520 Kč123,26 Kč
1002,34620 Kč234,62 Kč
2502,19900 Kč549,75 Kč
5002,09390 Kč1 046,95 Kč
1 0001,99379 Kč1 993,79 Kč
2 5001,86882 Kč4 672,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,69457 Kč16 945,70 Kč
20 0001,61369 Kč32 273,80 Kč
30 0001,56818 Kč47 045,40 Kč
50 0001,51270 Kč75 635,00 Kč
70 0001,49539 Kč104 677,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč