



1411001-1 | |
|---|---|
DigiKey Part Number | 17-1411001-1-ND |
Manufacturer | |
Manufacturer Product Number | 1411001-1 |
Description | CONN PLUG HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411001-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features IP67, Sealed, Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.217" (5.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 58,52100 Kč | 585,21 Kč |
| 25 | 54,85000 Kč | 1 371,25 Kč |
| 50 | 52,23060 Kč | 2 611,53 Kč |
| 100 | 49,73410 Kč | 4 973,41 Kč |
| 250 | 46,61956 Kč | 11 654,89 Kč |
| 500 | 44,39426 Kč | 22 197,13 Kč |
| 1 000 | 42,27598 Kč | 42 275,98 Kč |
| 2 500 | 39,63146 Kč | 99 078,65 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |











