
2-2138650-1 | |
|---|---|
DigiKey Part Number | 2-2138650-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2138650-1 |
Description | 2P MQS UNSEALED PLUG HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2138650-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2138557-1 | TE Connectivity AMP Connectors | 3 125 | 2138557-1-ND | 13,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 25 | 7,80000 Kč | 195,00 Kč |
| 50 | 7,42880 Kč | 371,44 Kč |
| 100 | 7,07210 Kč | 707,21 Kč |
| 250 | 6,62872 Kč | 1 657,18 Kč |
| 500 | 6,31170 Kč | 3 155,85 Kč |
| 1 000 | 6,01035 Kč | 6 010,35 Kč |
| 2 500 | 5,63374 Kč | 14 084,35 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |









