2 Position Rectangular Housing Connector Receptacle Natural 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1718333-1

DigiKey Part Number
2-1718333-1-ND
Manufacturer
Manufacturer Product Number
2-1718333-1
Description
MQS SOCKET HSG 2POS.
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1718333-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 80°C
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1375820-2TE Connectivity AMP Connectors5 911A99613-ND2,71000 KčParametric Equivalent
2138558-2TE Connectivity AMP Connectors3 5032138558-2-ND12,72000 KčParametric Equivalent
0050579502Molex39 784WM2876-ND8,13000 KčParametric Equivalent
0901560142Molex1 284WM8017-ND8,55000 KčParametric Equivalent
CI3102S0000Cvilux USA16 6212987-CI3102S0000-ND2,09000 KčParametric Equivalent
In-Stock: 8 098
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,57400 Kč105,74 Kč
259,91040 Kč247,76 Kč
509,43080 Kč471,54 Kč
1008,98250 Kč898,25 Kč
2508,41812 Kč2 104,53 Kč
5008,01602 Kč4 008,01 Kč
1 0007,63311 Kč7 633,11 Kč
2 5007,15502 Kč17 887,55 Kč
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč