
CI3102S0000 | |
|---|---|
DigiKey Part Number | 2987-CI3102S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI3102S0000 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Ivory 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579502 | Molex | 39 784 | WM2876-ND | 8,13000 Kč | Parametric Equivalent |
| 0901560142 | Molex | 1 284 | WM8017-ND | 8,55000 Kč | Parametric Equivalent |
| 2-1718333-1 | TE Connectivity AMP Connectors | 8 098 | 2-1718333-1-ND | 12,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,41800 Kč | 14,18 Kč |
| 25 | 1,33480 Kč | 33,37 Kč |
| 50 | 1,26800 Kč | 63,40 Kč |
| 100 | 1,20750 Kč | 120,75 Kč |
| 250 | 1,13204 Kč | 283,01 Kč |
| 500 | 1,07782 Kč | 538,91 Kč |
| 1 000 | 1,02630 Kč | 1 026,30 Kč |
| 3 000 | 0,94955 Kč | 2 848,65 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


