2 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2138558-2

DigiKey Part Number
2138558-2-ND
Manufacturer
Manufacturer Product Number
2138558-2
Description
2P GENERATION Y CAP, SINGLE-PI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2138558-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 100°C
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1718333-1TE Connectivity AMP Connectors8 1002-1718333-1-ND12,60000 KčParametric Equivalent
0050579502Molex39 934WM2876-ND8,19000 KčParametric Equivalent
0901560142Molex1 489WM8017-ND8,61000 KčParametric Equivalent
In-Stock: 3 513
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,83500 Kč108,35 Kč
2510,16320 Kč254,08 Kč
509,67580 Kč483,79 Kč
1009,21390 Kč921,39 Kč
2508,63520 Kč2 158,80 Kč
5008,22282 Kč4 111,41 Kč
1 0007,82994 Kč7 829,94 Kč
2 5007,33956 Kč18 348,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč