Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1355717-1

DigiKey Part Number
A126703TR-ND - Tape & Reel (TR)
A126703CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1355717-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1355717-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242 506
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,73100 Kč17,31 Kč
251,62680 Kč40,67 Kč
501,55160 Kč77,58 Kč
1001,47660 Kč147,66 Kč
2501,38480 Kč346,20 Kč
5001,31848 Kč659,24 Kč
1 0001,25529 Kč1 255,29 Kč
2 5001,17658 Kč2 941,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0001,06820 Kč13 886,60 Kč
26 0001,01720 Kč26 447,20 Kč
39 0000,98851 Kč38 551,89 Kč
65 0000,95353 Kč61 979,45 Kč
91 0000,93117 Kč84 736,47 Kč
130 0000,90804 Kč118 045,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč