Pin Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1355719-1

DigiKey Part Number
A142494TR-ND - Tape & Reel (TR)
A142494CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1355719-1
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1355719-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,54500 Kč35,45 Kč
253,31200 Kč82,80 Kč
503,15760 Kč157,88 Kč
1003,00530 Kč300,53 Kč
2502,81548 Kč703,87 Kč
5002,68118 Kč1 340,59 Kč
1 0002,55292 Kč2 552,92 Kč
2 5002,39288 Kč5 982,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0002,17255 Kč28 243,15 Kč
26 0002,06887 Kč53 790,62 Kč
39 0002,01055 Kč78 411,45 Kč
65 0001,93943 Kč126 062,95 Kč
91 0001,89397 Kč172 351,27 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč