
1355717-5 | |
|---|---|
DigiKey Part Number | 17-1355717-5TR-ND - Tape & Reel (TR) 17-1355717-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1355717-5 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1355717-5 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 25 | 5,32240 Kč | 133,06 Kč |
| 50 | 5,06780 Kč | 253,39 Kč |
| 100 | 4,82800 Kč | 482,80 Kč |
| 250 | 4,52396 Kč | 1 130,99 Kč |
| 500 | 4,30792 Kč | 2 153,96 Kč |
| 1 000 | 4,10186 Kč | 4 101,86 Kč |
| 2 500 | 3,84492 Kč | 9 612,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 3,49111 Kč | 45 384,43 Kč |
| 26 000 | 3,32456 Kč | 86 438,56 Kč |
| 39 000 | 3,23089 Kč | 126 004,71 Kč |
| 65 000 | 3,11662 Kč | 202 580,30 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |








