



5-2138650-1 | |
|---|---|
DigiKey Part Number | A128871-ND |
Manufacturer | |
Manufacturer Product Number | 5-2138650-1 |
Description | CONN PLUG HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2138650-1 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 25 | 7,80000 Kč | 195,00 Kč |
| 50 | 7,42880 Kč | 371,44 Kč |
| 100 | 7,07420 Kč | 707,42 Kč |
| 250 | 6,62956 Kč | 1 657,39 Kč |
| 500 | 6,31296 Kč | 3 156,48 Kč |
| 1 000 | 6,01118 Kč | 6 011,18 Kč |
| 2 500 | 5,63474 Kč | 14 086,85 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |











