




0307001080 | |
|---|---|
DigiKey Part Number | WM2986-ND |
Manufacturer | |
Manufacturer Product Number | 0307001080 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307001080 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,56000 Kč | 31,56 Kč |
| 10 | 26,85400 Kč | 268,54 Kč |
| 25 | 25,17240 Kč | 629,31 Kč |
| 50 | 23,96660 Kč | 1 198,33 Kč |
| 100 | 22,82150 Kč | 2 282,15 Kč |
| 250 | 21,39124 Kč | 5 347,81 Kč |
| 500 | 20,37000 Kč | 10 185,00 Kč |
| 1 400 | 18,94274 Kč | 26 519,84 Kč |
| 2 800 | 18,03901 Kč | 50 509,23 Kč |
| Unit Price without VAT: | 31,56000 Kč |
|---|---|
| Unit Price with VAT: | 38,18760 Kč |










