
LCMA35-6-C | |
|---|---|
DigiKey Part Number | 298-19919-ND |
Manufacturer | |
Manufacturer Product Number | LCMA35-6-C |
Description | CONN TERM RECT RING 35MM #M6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 35mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.654" (42.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 35mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.081" (2.05mm) | Base Product Number |
Width - Outer Edges 0.610" (15.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 78,68000 Kč | 786,80 Kč |
| 25 | 76,44960 Kč | 1 911,24 Kč |
| 50 | 74,79900 Kč | 3 739,95 Kč |
| 100 | 73,18430 Kč | 7 318,43 Kč |
| 250 | 71,09924 Kč | 17 774,81 Kč |
| 500 | 69,56008 Kč | 34 780,04 Kč |
| 1 000 | 68,05158 Kč | 68 051,58 Kč |
| 2 500 | 66,10523 Kč | 165 263,08 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |


