
LCMA35-12-C | |
|---|---|
DigiKey Part Number | 298-22374-ND |
Manufacturer | |
Manufacturer Product Number | LCMA35-12-C |
Description | CONN TERM RECT RING 35MM #M12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 35mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M12 Stud | |
Thickness | 0.059" (1.50mm) | |
Width - Outer Edges | 0.846" (21.49mm) | |
Length - Overall | 1.890" (48.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 35mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 98,06100 Kč | 980,61 Kč |
| 25 | 95,27200 Kč | 2 381,80 Kč |
| 50 | 93,21860 Kč | 4 660,93 Kč |
| 100 | 91,20270 Kč | 9 120,27 Kč |
| 250 | 88,60232 Kč | 22 150,58 Kč |
| 500 | 86,68268 Kč | 43 341,34 Kč |
| 1 000 | 84,80189 Kč | 84 801,89 Kč |
| 2 500 | 82,37423 Kč | 205 935,57 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


