
LCMA35-10-C | |
|---|---|
DigiKey Part Number | 298-14909-ND |
Manufacturer | |
Manufacturer Product Number | LCMA35-10-C |
Description | CONN TERM RECT RING 35MM #M10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 35mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.654" (42.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 35mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.081" (2.05mm) | Base Product Number |
Width - Outer Edges 0.610" (15.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 84,55900 Kč | 845,59 Kč |
| 25 | 82,15240 Kč | 2 053,81 Kč |
| 50 | 80,38040 Kč | 4 019,02 Kč |
| 100 | 78,64380 Kč | 7 864,38 Kč |
| 250 | 76,40332 Kč | 19 100,83 Kč |
| 500 | 74,74826 Kč | 37 374,13 Kč |
| 1 000 | 73,12742 Kč | 73 127,42 Kč |
| 2 500 | 71,03531 Kč | 177 588,27 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


