


Q5-2X-3/8-01-QB6IN-16 | |
|---|---|
DigiKey Part Number | Q5-2X-3/8-01-QB6IN-16-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-3/8-01-QB6IN-16 |
Description | HEATSHRINK 3/8"-6" BLACK 1=16PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Adhesive Lined, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -45°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-200 3/8" BL48"BX | 3M | 1 183 | EPS2038-ND | 379,57000 Kč | Similar |
| EPS-200 3/8" BL48"BX | 3M | 48 | EPS2038-1R0-ND | 4,37960 Kč | Similar |
| EPS-200 3/8" BL48"BX | 3M | 1 800 | EPS2038-1R5-ND | 6,11060 Kč | Similar |
| EPS200-3/8-6"-BLACK-10-10 PC PKS | 3M | 10 | 3M161187-ND | 588,22900 Kč | Parametric Equivalent |
| HSTTVA38-Y | Panduit Corp | 8 | 298-13699-ND | 402,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 2 | 125,03000 Kč | 250,06 Kč |
| 3 | 119,01667 Kč | 357,05 Kč |
| 5 | 111,91000 Kč | 559,55 Kč |
| 7 | 107,43571 Kč | 752,05 Kč |
| 10 | 102,90100 Kč | 1 029,01 Kč |
| Unit Price without VAT: | 135,98000 Kč |
|---|---|
| Unit Price with VAT: | 164,53580 Kč |



