Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS200-3/8-6"-BLACK-10-10 PC PKS

DigiKey Part Number
3M161187-ND
Manufacturer
Manufacturer Product Number
EPS200-3/8-6"-BLACK-10-10 PC PKS
Description
HEATSHRINK TUBING 3/8-6"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.031" (0.79mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10588,22900 Kč5 882,29 Kč
20564,16200 Kč11 283,24 Kč
Manufacturers Standard Package
Unit Price without VAT:588,22900 Kč
Unit Price with VAT:711,75709 Kč