Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B1/2 BK201 | Alpha Wire | 108 | 216-F221B1/2BK201-DS-ND | 43,05000 Kč | Parametric Equivalent |
| F221V1/2 BK201 | Alpha Wire | 100 | 216-F221V1/2BK201-DS-ND | 46,62000 Kč | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 1 047 | 19-FP-3011/2"BL200'-DS-ND | 41,37000 Kč | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 85 | FP012K-200-ND | 3 354,22000 Kč | Parametric Equivalent |
| FP-301VW-1/2-BLACK-200' | 3M | 54 | 3M161469-ND | 3 450,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,72140 Kč | 136,07 Kč |
| 100 | 2,50510 Kč | 250,51 Kč |
| 150 | 2,38400 Kč | 357,60 Kč |
| 250 | 2,24176 Kč | 560,44 Kč |
| 350 | 2,15260 Kč | 753,41 Kč |
| 500 | 2,06200 Kč | 1 031,00 Kč |
| 1 250 | 1,84598 Kč | 2 307,47 Kč |
| 2 500 | 1,69790 Kč | 4 244,75 Kč |
| 5 000 | 1,68622 Kč | 8 431,10 Kč |
| Unit Price without VAT: | 2,72140 Kč |
|---|---|
| Unit Price with VAT: | 3,29289 Kč |














