Q2-F-1/2-01-SS200FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 108
Unit Price: 43,05000 Kč

Parametric Equivalent


Alpha Wire
In Stock: 100
Unit Price: 46,62000 Kč

Parametric Equivalent


3M
In Stock: 1 047
Unit Price: 41,37000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 85
Unit Price: 3 354,22000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 54
Unit Price: 3 450,81000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 186
Unit Price: 2 025,47000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 418
Unit Price: 46,20000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 43
Unit Price: 6 626,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 284
Unit Price: 130,82000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1 000
Unit Price: 58,07794 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 224
Unit Price: 44,94000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Heat Shrink Tubing

Q2-F-1/2-01-SS200FT

DigiKey Part Number
Q2F012B-R5-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/2-01-SS200FT
Description
HEATSHRK BLK 1/2X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.024" (0.61mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
144 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F221B1/2 BK201Alpha Wire108216-F221B1/2BK201-DS-ND43,05000 KčParametric Equivalent
F221V1/2 BK201Alpha Wire100216-F221V1/2BK201-DS-ND46,62000 KčParametric Equivalent
FP-301 1/2" BL 200'3M1 04719-FP-3011/2"BL200'-DS-ND41,37000 KčParametric Equivalent
FP-301 1/2" BL 200'3M85FP012K-200-ND3 354,22000 KčParametric Equivalent
FP-301VW-1/2-BLACK-200'3M543M161469-ND3 450,81000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,76440 Kč38,22 Kč
1000,70340 Kč70,34 Kč
1500,67053 Kč100,58 Kč
2500,63076 Kč157,69 Kč
3500,60534 Kč211,87 Kč
5000,57996 Kč289,98 Kč
1 2500,51907 Kč648,84 Kč
2 5000,47741 Kč1 193,53 Kč
5 0000,43911 Kč2 195,55 Kč
Manufacturers Standard Package
Unit Price without VAT:0,76440 Kč
Unit Price with VAT:0,92492 Kč
Alternate Length
HEATSHRK BLK 1/2X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,86100 Kč
HEATSHRK BLK 1/2X1" 50=50PC
In-Stock: 1050
Unit Price: 0,95760 Kč
HEATSHRK BLK 1/2X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,14220 Kč
HEATSHRK BLK 1/2X2" 50=50PC
In-Stock: 0
Unit Price: 1,32280 Kč
HEATSHRK BLK 1/2X3" 50=50PC
In-Stock: 0
Unit Price: 1,68400 Kč