Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-1/2-0-SP

DigiKey Part Number
MT5000-1/2-0-SP-ND
Manufacturer
Manufacturer Product Number
MT5000-1/2-0-SP
Description
HEATSHRINK 1/2" BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50058,07794 Kč29 038,97 Kč
Manufacturers Standard Package
Unit Price without VAT:58,07794 Kč
Unit Price with VAT:70,27431 Kč
Alternate Color
HEATSHRINK 1/2" CLEAR
In-Stock: 0
Unit Price: 48,06442 Kč
Alternate Length
HEATSHRINK 1/2" BLACK FOOT
In-Stock: 308
Unit Price: 130,82000 Kč