Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-1/2-0-SP

DigiKey Part Number
484-MT5000-1/2-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
MT5000-1/2-0-SP
Description
HEATSHRINK 1/2" BLACK FOOT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
500.0' (152.4m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
5107,72000 Kč538,60 Kč
1099,04800 Kč990,48 Kč
2091,10000 Kč1 822,00 Kč
5081,56040 Kč4 078,02 Kč
10079,67270 Kč7 967,27 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč
Alternate Length
HEATSHRINK 1/2" BLACK
In-Stock: 1000
Unit Price: 58,07794 Kč