9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

312040-01

DigiKey Part Number
Q120-ND
Manufacturer
Manufacturer Product Number
312040-01
Description
CORD 16AWG 5-15P - 320-C13 9.84'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Qualtek
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,31000 Kč326,31 Kč
10277,27900 Kč2 772,79 Kč
25259,90480 Kč6 497,62 Kč
50247,49920 Kč12 374,96 Kč
100235,68790 Kč23 568,79 Kč
250231,33748 Kč57 834,37 Kč
Manufacturers Standard Package
Unit Price without VAT:326,31000 Kč
Unit Price with VAT:394,83510 Kč