New at DigiKey
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
AC-14-01206-SH
AC-14-01206-SH

AC-14-01206-SH

DigiKey Part Number
4771-AC-14-01206-SH-ND
Manufacturer
Manufacturer Product Number
AC-14-01206-SH
Description
SHLD SJT 14/3 5-15P/C13 6' BLK
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Shielded
Packaging
Retail Package
Length
6.00' (1.83m)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125V
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SJT
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1443,60000 Kč443,60 Kč
10421,49000 Kč4 214,90 Kč
20381,03000 Kč7 620,60 Kč
50359,96600 Kč17 998,30 Kč
100338,69330 Kč33 869,33 Kč
250317,62928 Kč79 407,32 Kč
500296,56522 Kč148 282,61 Kč
Unit Price without VAT:443,60000 Kč
Unit Price with VAT:536,75600 Kč