1226004-03 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bel Inc.
In Stock: 448
Unit Price: 2,88000 Kč
Datasheet

Direct


Assmann WSW Components
In Stock: 1 016
Unit Price: 2,67000 Kč
Datasheet

Direct


Amphenol Cables on Demand
In Stock: 0
Unit Price: 4,72000 Kč

Direct


Eaton Tripp Lite
In Stock: 151
Unit Price: 4,19000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 2,37345 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 4,19600 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4,32000 Kč
Datasheet

Parametric Equivalent


Quest Technology
In Stock: 197
Unit Price: 3,17000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: 15,32000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1226004-03

DigiKey Part Number
1226004-03-ND
Manufacturer
Manufacturer Product Number
1226004-03
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.