Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP3GY

DigiKey Part Number
298-16443-ND
Manufacturer
Manufacturer Product Number
UTP28SP3GY
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,43000 Kč373,43 Kč
10347,30400 Kč3 473,04 Kč
25337,40640 Kč8 435,16 Kč
50330,08920 Kč16 504,46 Kč
100322,92590 Kč32 292,59 Kč
250313,68036 Kč78 420,09 Kč
500306,85216 Kč153 426,08 Kč
1 000300,16205 Kč300 162,05 Kč
2 500291,52810 Kč728 820,25 Kč
Manufacturers Standard Package
Unit Price without VAT:373,43000 Kč
Unit Price with VAT:451,85030 Kč