


AS01208MS-SP12-WP-R | |
|---|---|
DigiKey Part Number | 668-AS01208MS-SP12-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01208MS-SP12-WP-R |
Description | SPEAKER 8OHM 300MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 300 mW 850 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01208MS-SP12-WP-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 300 mW |
Series | Power - Max 500 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 850 Hz ~ 20 kHz | Ingress Protection IP68 - Dust Tight, Waterproof |
Frequency - Self Resonant 1.3kHz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.472" L x 0.217" W (12.00mm x 5.50mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - Testing 100mm | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 107,63600 Kč | 1 076,36 Kč |
| 25 | 97,27960 Kč | 2 431,99 Kč |
| 50 | 90,25360 Kč | 4 512,68 Kč |
| 100 | 83,84290 Kč | 8 384,29 Kč |
| 300 | 74,79697 Kč | 22 439,09 Kč |
| 500 | 71,00600 Kč | 35 503,00 Kč |
| 1 000 | 66,66865 Kč | 66 668,65 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |










