
SW121308-2 | |
|---|---|
DigiKey Part Number | 6010-SW121308-2-ND |
Manufacturer | |
Manufacturer Product Number | SW121308-2 |
Description | SPEAKER 8OHM 400MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 400 mW 1.3 kHz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.3 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 400mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 400 mW | |
Power - Max | 600 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.472" L x 0.217" W (12.00mm x 5.50mm) | |
Height - Seated (Max) | 0.120" (3.05mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 82,08100 Kč | 820,81 Kč |
| 25 | 74,10600 Kč | 1 852,65 Kč |
| 50 | 68,71380 Kč | 3 435,69 Kč |
| 100 | 63,79610 Kč | 6 379,61 Kč |
| 300 | 56,86190 Kč | 17 058,57 Kč |
| 500 | 53,95772 Kč | 26 978,86 Kč |
| 1 000 | 50,30680 Kč | 50 306,80 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |



