8 Ohms General Purpose Speaker 500 mW 1 kHz ~ 10 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW151008-1

DigiKey Part Number
2104-SW151008-1-ND
Manufacturer
Manufacturer Product Number
SW151008-1
Description
SPEAKER 8OHM 500MW TOP PORT 87DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 1 kHz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1 kHz ~ 10 kHz
Frequency - Self Resonant
1kHz
Impedance
8 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
500mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
800 mW
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
-
Ingress Protection
Waterproof
Ratings
-
Termination
Spring Type
Size / Dimension
0.591" L x 0.236" W (15.00mm x 6.00mm)
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-30°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1051,34000 Kč513,40 Kč
2546,27960 Kč1 156,99 Kč
5042,86540 Kč2 143,27 Kč
10039,75760 Kč3 975,76 Kč
30035,38093 Kč10 614,28 Kč
50033,54976 Kč16 774,88 Kč
1 00031,24964 Kč31 249,64 Kč
5 00028,87225 Kč144 361,25 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč