



AR01232MS-SC12-WP-R | |
|---|---|
DigiKey Part Number | 668-1619-ND |
Manufacturer | |
Manufacturer Product Number | AR01232MS-SC12-WP-R |
Description | SPEAKR 32OHM 20MW TOP PORT 116DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 20 mW 300 Hz ~ 7 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AR01232MS-SC12-WP-R Models |
Category | Power - Rated 20 mW |
Manufacturer PUI Audio, Inc. | Power - Max 30 mW |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyimide (PI) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type Receiver | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 300 Hz ~ 7 kHz | Termination Spring Type |
Frequency - Self Resonant 450Hz | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Impedance 32 Ohms | Height - Seated (Max) 0.079" (2.00mm) |
Efficiency - dBA 116.00 | Base Product Number |
Efficiency - Type Sensitivity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,18560 Kč | 804,64 Kč |
| 50 | 29,78780 Kč | 1 489,39 Kč |
| 200 | 25,61545 Kč | 5 123,09 Kč |
| 400 | 23,80175 Kč | 9 520,70 Kč |
| 600 | 22,81433 Kč | 13 688,60 Kč |
| 1 000 | 21,64138 Kč | 21 641,38 Kč |
| 5 000 | 19,16068 Kč | 95 803,40 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |










