


AS01208MS-SP12-WP-LW100-R | |
|---|---|
DigiKey Part Number | 668-AS01208MS-SP12-WP-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01208MS-SP12-WP-LW100-R |
Description | SPEAKER 8OHM 300MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 300 mW 850 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01208MS-SP12-WP-LW100-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 300 mW |
Series | Power - Max 500 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 850 Hz ~ 20 kHz | Ingress Protection IP68 - Dust Tight, Waterproof |
Frequency - Self Resonant 1.3kHz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.472" L x 0.217" W (12.00mm x 5.50mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - Testing 100mm | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 111,77200 Kč | 1 117,72 Kč |
| 25 | 101,01720 Kč | 2 525,43 Kč |
| 50 | 93,72660 Kč | 4 686,33 Kč |
| 100 | 87,07870 Kč | 8 707,87 Kč |
| 300 | 77,69330 Kč | 23 307,99 Kč |
| 500 | 73,75968 Kč | 36 879,84 Kč |
| 1 000 | 69,55713 Kč | 69 557,13 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |










