
AS01506MS-WP-LW100-R | |
|---|---|
DigiKey Part Number | 668-AS01506MS-WP-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01506MS-WP-LW100-R |
Description | SPEAKER 6OHM 1W TOP PORT 93DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms Receiver Speaker 1 W 550 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01506MS-WP-LW100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 550 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 25 | 39,88800 Kč | 997,20 Kč |
| 50 | 36,92700 Kč | 1 846,35 Kč |
| 100 | 34,23930 Kč | 3 423,93 Kč |
| 300 | 30,45410 Kč | 9 136,23 Kč |
| 500 | 28,87142 Kč | 14 435,71 Kč |
| 1 000 | 26,88374 Kč | 26 883,74 Kč |
| 5 000 | 24,41018 Kč | 122 050,90 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |




