


AS01506MS-SC15-WP-2-R | |
|---|---|
DigiKey Part Number | 668-AS01506MS-SC15-WP-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01506MS-SC15-WP-2-R |
Description | SPEAKER 6OHM 1W TOP PORT 93DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms Receiver Speaker 1 W 650 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01506MS-SC15-WP-2-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 1 W |
Series | Power - Max 1.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type Receiver | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 650 Hz ~ 20 kHz | Termination Spring Type |
Frequency - Self Resonant 650Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 6 Ohms | Height - Seated (Max) 0.098" (2.50mm) |
Efficiency - dBA 93.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 38,47800 Kč | 384,78 Kč |
| 25 | 34,67000 Kč | 866,75 Kč |
| 50 | 32,08820 Kč | 1 604,41 Kč |
| 100 | 29,74410 Kč | 2 974,41 Kč |
| 300 | 26,44340 Kč | 7 933,02 Kč |
| 500 | 25,06372 Kč | 12 531,86 Kč |
| 1 000 | 23,33167 Kč | 23 331,67 Kč |
| 5 000 | 20,85550 Kč | 104 277,50 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |






