


SP-1511S-1 | |
|---|---|
DigiKey Part Number | 433-1125-ND |
Manufacturer | |
Manufacturer Product Number | SP-1511S-1 |
Description | SPEAKER 8OHM 700MW TOP PORT 83DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 400 Hz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-1511S-1 Models |
Category | Efficiency - Testing 100mW |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 700 mW |
Packaging Tray | Power - Max 800 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type General Purpose | Material - Cone Polyetheretherketone (PEEK) |
Frequency Range 400 Hz ~ 5 kHz | Material - Magnet N42 |
Frequency - Self Resonant 850Hz | Termination Spring Type |
Impedance 8 Ohms | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Efficiency - dBA 83.00 | Height - Seated (Max) 0.124" (3.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 47,27900 Kč | 472,79 Kč |
| 25 | 42,62040 Kč | 1 065,51 Kč |
| 50 | 39,46700 Kč | 1 973,35 Kč |
| 100 | 36,59930 Kč | 3 659,93 Kč |
| 300 | 32,56100 Kč | 9 768,30 Kč |
| 500 | 30,87198 Kč | 15 435,99 Kč |
| 1 000 | 28,75118 Kč | 28 751,18 Kč |
| 5 000 | 26,33007 Kč | 131 650,35 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |












