8 Ohms General Purpose Speaker 1 W 800 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS15-01P100-04-1X

DigiKey Part Number
2603-CS15-01P100-04-1X-ND
Manufacturer
Manufacturer Product Number
CS15-01P100-04-1X
Description
SPEAKER 8OHM 1W TOP PORT 99DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 800 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CS15-01P100-04-1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
800 Hz ~ 20 kHz
Frequency - Self Resonant
1kHz
Impedance
8 Ohms
Efficiency - dBA
99.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
Nd-Fe-B
Ingress Protection
IPX7
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
10% @ 2kHZ, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1041,51300 Kč415,13 Kč
2537,41000 Kč935,25 Kč
5034,63000 Kč1 731,50 Kč
10032,10170 Kč3 210,17 Kč
30028,54677 Kč8 564,03 Kč
50027,06012 Kč13 530,06 Kč
1 00025,19382 Kč25 193,82 Kč
5 00022,70409 Kč113 520,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč