8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS15-01P95-03-1X

DigiKey Part Number
2603-CS15-01P95-03-1X-ND
Manufacturer
Manufacturer Product Number
CS15-01P95-03-1X
Description
SPEAKER 8OHM 1W TOP PORT 97DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CS15-01P95-03-1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
760 Hz ~ 20 kHz
Frequency - Self Resonant
950Hz
Impedance
8 Ohms
Efficiency - dBA
97.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.3 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 292
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1034,43700 Kč344,37 Kč
2531,01840 Kč775,46 Kč
5028,70000 Kč1 435,00 Kč
10026,59400 Kč2 659,40 Kč
30023,63323 Kč7 089,97 Kč
50022,39604 Kč11 198,02 Kč
1 00020,84345 Kč20 843,45 Kč
5 00018,37325 Kč91 866,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč