
CS17-00P100-03-2X | |
|---|---|
DigiKey Part Number | 2603-CS17-00P100-03-2X-ND |
Manufacturer | |
Manufacturer Product Number | CS17-00P100-03-2X |
Description | SPEAKER 8OHM 0.7W 92DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 800 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS17-00P100-03-2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 10 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.669" L x 0.472" W (17.00mm x 12.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 1kHZ, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 25 | 34,13440 Kč | 853,36 Kč |
| 50 | 31,58940 Kč | 1 579,47 Kč |
| 100 | 29,27960 Kč | 2 927,96 Kč |
| 250 | 26,53644 Kč | 6 634,11 Kč |
| 500 | 24,67014 Kč | 12 335,07 Kč |
| 1 000 | 22,96446 Kč | 22 964,46 Kč |
| 5 000 | 20,47305 Kč | 102 365,25 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |




