6 Ohms General Purpose, Enclosure Included Speaker 1 W 640 Hz ~ 20 kHz Top Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAC25-01W75-07-1X

DigiKey Part Number
2603-CAC25-01W75-07-1X-ND
Manufacturer
Manufacturer Product Number
CAC25-01W75-07-1X
Description
SPEAKER 6OHM 1W TOP PORT 93DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Ohms General Purpose, Enclosure Included Speaker 1 W 640 Hz ~ 20 kHz Top Square
Datasheet
 Datasheet
EDA/CAD Models
CAC25-01W75-07-1X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1 W
Manufacturer
Challenge Electronics
Power - Max
1.2 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Square
Technology
Magnetic
Material - Cone
Polyetheretherketone (PEEK)
Type
General Purpose, Enclosure Included
Material - Magnet
Nd-Fe-B
Frequency Range
640 Hz ~ 20 kHz
Ingress Protection
IPX7
Frequency - Self Resonant
800Hz
Termination
Wire Leads
Impedance
6 Ohms
Size / Dimension
0.984" L x 0.984" W (25.00mm x 25.00mm)
Efficiency - dBA
93.00
Height - Seated (Max)
0.276" (7.00mm)
Efficiency - Testing
1W/100mm
Operating Temperature
-20°C ~ 70°C
Efficiency - Type
Sound Pressure Level (SPL)
Distortion Rating
10% @ 2kHZ, 1W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 368
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1058,68900 Kč586,89 Kč
4050,25875 Kč2 010,35 Kč
8046,60763 Kč3 728,61 Kč
12044,62425 Kč5 354,91 Kč
28040,80511 Kč11 425,43 Kč
52038,26844 Kč19 899,59 Kč
1 00035,79886 Kč35 798,86 Kč
5 00033,59680 Kč167 984,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč