
CAC40-02W110-07-1X | |
|---|---|
DigiKey Part Number | 2603-CAC40-02W110-07-1X-ND |
Manufacturer | |
Manufacturer Product Number | CAC40-02W110-07-1X |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 2 W 880 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CAC40-02W110-07-1X Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Challenge Electronics | Power - Rated 2 W |
Packaging Tray | Power - Max 3 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type General Purpose, Enclosure Included | Material - Cone Polyetheretherketone (PEEK) |
Frequency Range 880 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 1.1kHz | Ingress Protection IPX7 |
Impedance 8 Ohms | Termination Wire Leads |
Efficiency - dBA 100.00 | Size / Dimension 2.047" L x 0.748" W (52.00mm x 19.00mm) |
Efficiency - Testing 2W/10cm | Height - Seated (Max) 0.308" (7.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 111,77200 Kč | 1 117,72 Kč |
| 25 | 101,01720 Kč | 2 525,43 Kč |
| 50 | 93,72660 Kč | 4 686,33 Kč |
| 100 | 87,07660 Kč | 8 707,66 Kč |
| 250 | 79,15912 Kč | 19 789,78 Kč |
| 500 | 73,75800 Kč | 36 879,00 Kč |
| 1 000 | 69,55588 Kč | 69 555,88 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |











