
CAC45-02W20-19-1 | |
|---|---|
DigiKey Part Number | 2603-CAC45-02W20-19-1-ND |
Manufacturer | |
Manufacturer Product Number | CAC45-02W20-19-1 |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 2 W 160 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CAC45-02W20-19-1 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Challenge Electronics | Power - Rated 2 W |
Packaging Tray | Power - Max 3 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type General Purpose, Enclosure Included | Material - Cone Polyurethane (PU) |
Frequency Range 160 Hz ~ 10 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 200Hz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 1.772" L x 1.417" W (45.00mm x 36.00mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 0.783" (19.90mm) |
Efficiency - Testing 100mW/10cm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 137,57900 Kč | 1 375,79 Kč |
| 25 | 124,43400 Kč | 3 110,85 Kč |
| 50 | 115,50160 Kč | 5 775,08 Kč |
| 100 | 107,35650 Kč | 10 735,65 Kč |
| 250 | 97,65076 Kč | 24 412,69 Kč |
| 500 | 91,02634 Kč | 45 513,17 Kč |
| 1 000 | 87,92913 Kč | 87 929,13 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |



