
CAC35-01W110-05-2 | |
|---|---|
DigiKey Part Number | 2603-CAC35-01W110-05-2-ND |
Manufacturer | |
Manufacturer Product Number | CAC35-01W110-05-2 |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1.5 W 880 Hz ~ 20 kHz Side Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CAC35-01W110-05-2 Models |
Category | Power - Rated 1.5 W |
Manufacturer Challenge Electronics | Power - Max 1.7 W |
Packaging Tray | Port Location Side |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose, Enclosure Included | Material - Magnet Nd-Fe-B |
Frequency Range 880 Hz ~ 20 kHz | Termination Wire Leads with Connector |
Frequency - Self Resonant 1.1kHz | Size / Dimension 1.378" L x 0.787" W (35.00mm x 20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.228" (5.80mm) |
Efficiency - dBA 100.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 1.5W/100mm | Distortion Rating 10% Max @ 3kHz, 1.5W |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 75,04700 Kč | 750,47 Kč |
| 25 | 67,73960 Kč | 1 693,49 Kč |
| 50 | 62,79660 Kč | 3 139,83 Kč |
| 100 | 58,29040 Kč | 5 829,04 Kč |
| 250 | 52,93176 Kč | 13 232,94 Kč |
| 500 | 49,27936 Kč | 24 639,68 Kč |
| 1 000 | 45,93669 Kč | 45 936,69 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |









