
RSP-1300.000-1255-NS2 | |
|---|---|
DigiKey Part Number | 2151-RSP-1300.000-1255-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RSP-1300.000-1255-NS2 |
Description | 12 x 5 x 3mm Speaker |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 1.3 kHz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.3 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.50 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.472" L x 0.217" W (12.00mm x 5.50mm) | |
Height - Seated (Max) | 0.132" (3.35mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 97,43100 Kč | 974,31 Kč |
| 25 | 88,03200 Kč | 2 200,80 Kč |
| 50 | 81,65700 Kč | 4 082,85 Kč |
| 100 | 75,84060 Kč | 7 584,06 Kč |
| 300 | 67,63597 Kč | 20 290,79 Kč |
| 500 | 64,19760 Kč | 32 098,80 Kč |
| 1 000 | 59,87454 Kč | 59 874,54 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |








