
AS01508MS-SC14-WP | |
|---|---|
DigiKey Part Number | 668-AS01508MS-SC14-WP-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MS-SC14-WP |
Description | SPEAKER 0.5W 8OHM 81DB 850HZ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 850 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MS-SC14-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 700 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Spring Contacts | |
Size / Dimension | 0.591" L x 0.236" W (15.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% @ 1kHz, 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 59,50800 Kč | 595,08 Kč |
| 25 | 53,67080 Kč | 1 341,77 Kč |
| 50 | 49,72740 Kč | 2 486,37 Kč |
| 100 | 46,13680 Kč | 4 613,68 Kč |
| 300 | 41,07770 Kč | 12 323,31 Kč |
| 500 | 38,96052 Kč | 19 480,26 Kč |
| 1 000 | 36,30029 Kč | 36 300,29 Kč |
| 5 000 | 34,12175 Kč | 170 608,75 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |






