


AR01232MS-SC12-WP-2-R | |
|---|---|
DigiKey Part Number | 668-AR01232MS-SC12-WP-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AR01232MS-SC12-WP-2-R |
Description | SPEAKR 32OHM 20MW TOP PORT 117DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 20 mW 300 Hz ~ 7 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AR01232MS-SC12-WP-2-R Models |
Category | Power - Rated 20 mW |
Manufacturer PUI Audio, Inc. | Power - Max 30 mW |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyetheretherketone (PEEK) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type Receiver | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 300 Hz ~ 7 kHz | Termination Spring Type |
Frequency - Self Resonant 450Hz | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Impedance 32 Ohms | Height - Seated (Max) 0.089" (2.25mm) |
Efficiency - dBA 117.00 | Operating Temperature -40°C ~ 80°C |
Efficiency - Testing 10mm | Distortion Rating 5% Max |
Efficiency - Type Sound Pressure Level (SPL) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 54,61600 Kč | 546,16 Kč |
| 25 | 49,25280 Kč | 1 231,32 Kč |
| 50 | 45,62440 Kč | 2 281,22 Kč |
| 200 | 39,31035 Kč | 7 862,07 Kč |
| 400 | 36,55963 Kč | 14 623,85 Kč |
| 600 | 35,06072 Kč | 21 036,43 Kč |
| 1 000 | 33,28015 Kč | 33 280,15 Kč |
| 5 000 | 30,97205 Kč | 154 860,25 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |







