



3050293 | |
|---|---|
DigiKey Part Number | 277-3761-ND |
Manufacturer | |
Manufacturer Product Number | 3050293 |
Description | CONN TERM BLK DISCONN 14-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 14-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3050293 Models |
Category | Current - IEC 6.3 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-2.5mm² |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |









