
T4112002021-000 | |
|---|---|
DigiKey Part Number | A134523-ND |
Manufacturer | |
Manufacturer Product Number | T4112002021-000 |
Description | CONN PLUG FMALE 2POS GOLD SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4112002021-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M12-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Zinc Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 118,34500 Kč | 1 183,45 Kč |
| 25 | 110,92840 Kč | 2 773,21 Kč |
| 50 | 105,63260 Kč | 5 281,63 Kč |
| 100 | 100,58880 Kč | 10 058,88 Kč |
| 250 | 94,29276 Kč | 23 573,19 Kč |
| 500 | 89,79500 Kč | 44 897,50 Kč |
| 1 000 | 85,51310 Kč | 85 513,10 Kč |
| 2 500 | 80,16600 Kč | 200 415,00 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |

















