
MHTRI-P-15-K | |
|---|---|
DigiKey Part Number | 4672-MHTRI-P-15-K-ND |
Manufacturer | |
Manufacturer Product Number | MHTRI-P-15-K |
Description | 15 WAY D-SUB HOOD PLASTIC TRIPLE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,03000 Kč | 330,30 Kč |
| 25 | 30,95120 Kč | 773,78 Kč |
| 50 | 29,47280 Kč | 1 473,64 Kč |
| 100 | 28,06380 Kč | 2 806,38 Kč |
| 300 | 25,96963 Kč | 7 790,89 Kč |
| 500 | 25,04978 Kč | 12 524,89 Kč |
| 1 000 | 23,85415 Kč | 23 854,15 Kč |
| 2 500 | 22,36136 Kč | 55 903,40 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |











