



1824158 | |
|---|---|
DigiKey Part Number | 277-11533-2-ND - Tape & Reel (TR) 277-11533-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1824158 |
Description | TERM BLK 9P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824158 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 9 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-1109/700-000/997-607 | WAGO Corporation | 450 | 2946-2086-1109/700-000/997-607CT-ND | 3,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,12000 Kč | 154,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 154,01995 Kč | 30 803,99 Kč |
| Unit Price without VAT: | 154,12000 Kč |
|---|---|
| Unit Price with VAT: | 186,48520 Kč |

