4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147531043

DigiKey Part Number
900-2147531043-ND
Manufacturer
Manufacturer Product Number
2147531043
Description
MICROFIT 3.0 SR P-S 4CKT 600 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147531043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1086,21800 Kč862,18 Kč
2580,80880 Kč2 020,22 Kč
5076,94920 Kč3 847,46 Kč
10073,27250 Kč7 327,25 Kč
25068,68528 Kč17 171,32 Kč
50065,40794 Kč32 703,97 Kč
1 00062,28805 Kč62 288,05 Kč
2 50058,39242 Kč145 981,05 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč