Tool Stripper For 4.763mm ~ 15.875mm Cable Diameter
cms-photo-disclaimer

16 20 16 SB

cms-digikey-product-number
2172-162016SB-ND
cms-manufacturer
cms-manufacturer-product-number
16 20 16 SB
cms-description
CABLE KNIFE
cms-standard-lead-time
2 Weeks
cms-customer-reference
cms-detailed-description
Tool Stripper For 4.763mm ~ 15.875mm Cable Diameter
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Stripper
Cable Type
4.763mm ~ 15.875mm Cable Diameter
Features
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 37
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1761,18000 Kč761,18 Kč
5705,53200 Kč3 527,66 Kč
10682,83400 Kč6 828,34 Kč
25653,96160 Kč16 349,04 Kč
cms-manufacturer-standard-package
Unit Price without VAT:761,18000 Kč
Unit Price with VAT:921,02780 Kč