
95 18 225 US | |
|---|---|
DigiKey Part Number | 2172-9518225US-ND |
Manufacturer | |
Manufacturer Product Number | 95 18 225 US |
Description | STEPCUT XL CABLE SHEARS-1000V IN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval Shear 9.00" (228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | Shear | |
Length - Overall | 9.00" (228.6mm) | |
Features | - | |
Capacity | 2/0 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 562,46000 Kč | 1 562,46 Kč |
| 5 | 1 448,10600 Kč | 7 240,53 Kč |
| 10 | 1 401,53300 Kč | 14 015,33 Kč |
| 25 | 1 342,30960 Kč | 33 557,74 Kč |
| Unit Price without VAT: | 1 562,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 890,57660 Kč |




