
9K 98 98 32 US | |
|---|---|
DigiKey Part Number | 2172-9K989832US-ND |
Manufacturer | |
Manufacturer Product Number | 9K 98 98 32 US |
Description | SCREWDRIVER SET 1000V INS 5PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | Chrome Finish, Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,18000 Kč | 1 266,18 Kč |
| 5 | 1 173,57800 Kč | 5 867,89 Kč |
| 10 | 1 135,82400 Kč | 11 358,24 Kč |
| 25 | 1 087,82240 Kč | 27 195,56 Kč |
| Unit Price without VAT: | 1 266,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,07780 Kč |

